Murata 26MHz Crystal Unit ±20ppm SMD 4-Pin 2 x 1.6 x 0.45mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-3569
Mfr. Part No.:
XRCPB26M000F2P00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.45mm

Dimensions

2 x 1.6 x 0.45mm

Frequency Tolerance

±20ppm

Series Resistance

150Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.

The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy