Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 1.6 x 1 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-1838
Mfr. Part No.:
ABS05W-32.768kHz-K-2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

2

Length

1.6mm

Width

1mm

Height

0.5mm

Dimensions

1.6 x 1 x 0.5mm

Frequency Tolerance

±20ppm

Frequency Stability

1ppm

Series Resistance

85kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Exceptionally low plating load of 4.0pF, ideal for wearables,
wireless, and IoT applications
Simultaneously optimized for ESR over extended operating
temperature range
Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited
for space constrained designs
Available with ±20 ppm set tolerance
Seam sealed package for long term reliability
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra Low Power MCU
Near Field Communication (NFC)
ISM Band Applications
Ultra low power, energy saving MCU