Euroquartz 25MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Stock information currently inaccessible
RS Stock No.:
173-5902
Mfr. Part No.:
25.000MHZ X22/30/30/-40+85/12PF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW