AKER 27MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm

Stock information currently inaccessible
RS Stock No.:
173-5645
Mfr. Part No.:
CAA-27.000-18-3050-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

13.5mm

Width

4.8mm

Height

4.6mm

Dimensions

13.5 x 4.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy