Fox Electronics 8MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 200)

£62.60

(exc. VAT)

£75.12

(inc. VAT)

RS Stock No.:
173-4724
Mfr. Part No.:
FC4STCBAF8.0‐BAG200
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

8MHz

Mounting Type

Through Hole

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy