Fox Electronics 4.9152MHz Crystal ±30ppm SMD 2-Pin 10 x 4.5 x 1.7mm
- RS Stock No.:
- 173-4576
- Mfr. Part No.:
- FC8AQCCMC4.9152‐T1
- Brand:
- Fox Electronics
Stock information currently inaccessible
- RS Stock No.:
- 173-4576
- Mfr. Part No.:
- FC8AQCCMC4.9152‐T1
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 4.9152MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 1.7mm | |
| Dimensions | 10 x 4.5 x 1.7mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 150Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 4.9152MHz | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 10mm | ||
Width 4.5mm | ||
Height 1.7mm | ||
Dimensions 10 x 4.5 x 1.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 150Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
