Fox Electronics 11.0592MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.3mm
- RS Stock No.:
- 173-4553
- Mfr. Part No.:
- FQ7050B-11.0592
- Brand:
- Fox Electronics
Stock information currently inaccessible
- RS Stock No.:
- 173-4553
- Mfr. Part No.:
- FQ7050B-11.0592
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 11.0592MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.3mm | |
| Dimensions | 7 x 5 x 1.3mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 11.0592MHz | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.3mm | ||
Dimensions 7 x 5 x 1.3mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
