AKER 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm

Stock information currently inaccessible
RS Stock No.:
173-4532
Mfr. Part No.:
C5S-20.000-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy