IQD 20MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

Stock information currently inaccessible
RS Stock No.:
173-4469
Mfr. Part No.:
LFXTAL061672R250
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy