QANTEK 10MHz Crystal ±10ppm SMD 4-Pin 5 x 3.2 x 1mm

Stock information currently inaccessible
RS Stock No.:
173-4459
Mfr. Part No.:
QC5A10.0000F12B12
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy