Fox Electronics 24MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4333
Mfr. Part No.:
FC4SDCBMF24.0‐T1
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

30Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy