Fox Electronics 4MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm
- RS Stock No.:
- 173-4328
- Mfr. Part No.:
- FC4SDCBMF4.0‐T1
- Brand:
- Fox Electronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£102.00
(exc. VAT)
£122.40
(inc. VAT)
- RS Stock No.:
- 173-4328
- Mfr. Part No.:
- FC4SDCBMF4.0‐T1
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 4MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 20pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 11.7mm | |
| Width | 5mm | |
| Height | 4.5mm | |
| Dimensions | 11.7 x 5 x 4.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 150Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 4MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 20pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 11.7mm | ||
Width 5mm | ||
Height 4.5mm | ||
Dimensions 11.7 x 5 x 4.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 150Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN

