Fox Electronics 32.768kHz Crystal ±20ppm Cylindrical 2-Pin 3 x 3 x 8.3mm
- RS Stock No.:
- 173-4288
- Mfr. Part No.:
- FKT38EIHQ0.032768‐BAG1K
- Brand:
- Fox Electronics
Stock information currently inaccessible
- RS Stock No.:
- 173-4288
- Mfr. Part No.:
- FKT38EIHQ0.032768‐BAG1K
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylindrical | |
| Pin Count | 2 | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 8.3mm | |
| Dimensions | 3 x 3 x 8.3mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 35kΩ | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 32.768kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylindrical | ||
Pin Count 2 | ||
Length 3mm | ||
Width 3mm | ||
Height 8.3mm | ||
Dimensions 3 x 3 x 8.3mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 35kΩ | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
