IQD 50MHz Crystal ±50ppm 2x2.5mm SMD 4-Pin 2.5 x 2 x 0.55mm

Stock information currently inaccessible
RS Stock No.:
173-2888
Mfr. Part No.:
LFXTAL035619
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

50MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

2x2.5mm SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.55mm

Dimensions

2.5 x 2 x 0.55mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy