Epson 16MHz Crystal ±50ppm SMD 2-Pin 6 x 3.5 x 1.4mm
- RS Stock No.:
- 173-2387
- Mfr. Part No.:
- Q22FA3650003211
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 173-2387
- Mfr. Part No.:
- Q22FA3650003211
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Dimensions | 6 x 3.5 x 1.4mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Dimensions 6 x 3.5 x 1.4mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
