Epson 14.7456MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Stock information currently inaccessible
RS Stock No.:
173-2308
Mfr. Part No.:
Q22FA23V0013712
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy