Abracon 16MHz Crystal Unit ±10ppm SMD 4-Pin 4 x 2.5 x 0.8mm
- RS Stock No.:
- 171-2804
- Mfr. Part No.:
- ABM9-16.000MHZ-10-D-1U-T
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-2804
- Mfr. Part No.:
- ABM9-16.000MHZ-10-D-1U-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 4mm | |
| Width | 2.5mm | |
| Height | 0.8mm | |
| Dimensions | 4 x 2.5 x 0.8mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 4mm | ||
Width 2.5mm | ||
Height 0.8mm | ||
Dimensions 4 x 2.5 x 0.8mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±10ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Low profile package, ideal for space constraint designs
Tight frequency stability of ±10 ppm over -10ºC to +60ºC and ±20 ppm over wide operating range of -40ºC to +85ºC
Optimized for Micrel MICRF505 Chipset
PCMCIA and hand held Wireless applications
Modems, communication and test equipment
High density applications requiring precision, low profile crystal
Tight frequency stability of ±10 ppm over -10ºC to +60ºC and ±20 ppm over wide operating range of -40ºC to +85ºC
Optimized for Micrel MICRF505 Chipset
PCMCIA and hand held Wireless applications
Modems, communication and test equipment
High density applications requiring precision, low profile crystal
