Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-2310
Mfr. Part No.:
ABS07AIG-32.768KHZ-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±10ppm

Series Resistance

80kΩ

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
PPAP ready and supported
Miniature size and low profile package: 3.2 x 1.5 x 0.9mm
Hermetically sealed ceramic package assures high precision and reliability
Extended operating temperature range: -40°C to +125°C
Pb free
Navigation
Car entertainment system
COTS Military
Test equipment
Industrial control
Medical Electronics (non-life dependent)
Instrument panel
Industrial automation
Telematics
Comfort control