Abracon 24MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 4.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
171-0524
Mfr. Part No.:
ABLS-24.000MHZ-B4-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width

4.7mm

Height

4.2mm

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

ABLS Series


Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.

Applications


Computers
Modems
Microprocessors
Wireless applications