Abracon 32.768kHz Crystal SMD 3.2 x1.5 x 0.9mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-0350
Mfr. Part No.:
ABS07W-32.768kHz-K-2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

3pF

Package Type

SMD

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x1.5 x 0.9mm

Frequency Stability

±20ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW