Abracon 27.12MHz Crystal ±10ppm (DFN - LCC), 4-SMD, No Lead 2.5 x 2.2 x 0.6mm
- RS Stock No.:
- 171-0321
- Mfr. Part No.:
- ABM11W-27.1200MHZ-4-D1X-T3
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0321
- Mfr. Part No.:
- ABM11W-27.1200MHZ-4-D1X-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 27.12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 4pF | |
| Package Type | (DFN - LCC), 4-SMD, No Lead | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.6mm | |
| Dimensions | 2.5 x 2.2 x 0.6mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 27.12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 4pF | ||
Package Type (DFN - LCC), 4-SMD, No Lead | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.6mm | ||
Dimensions 2.5 x 2.2 x 0.6mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
