Abracon 13.56MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0270
Mfr. Part No.:
ABM3B-13.560MHZ-10-1-U-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

13.56MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN