Abracon 8MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 4.2mm
- RS Stock No.:
- 171-0239
- Mfr. Part No.:
- ABLS-8.000MHZ-K4T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0239
- Mfr. Part No.:
- ABLS-8.000MHZ-K4T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC49/US | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Dimensions | 11.4 x 4.7 x 4.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC49/US | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Dimensions 11.4 x 4.7 x 4.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
