Abracon 24MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 4.2mm
- RS Stock No.:
- 171-0221
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0221
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
Standard Frequency | 24MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 18pF | |
Package Type | HC49/US | |
Length | 11.4mm | |
Width | 4.7mm | |
Height | 4.2mm | |
Dimensions | 11.4 x 4.7 x 4.2mm | |
Frequency Tolerance | ±30ppm | |
Frequency Stability | ±50ppm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | 70°C | |
Select all | ||
---|---|---|
Brand Abracon | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC49/US | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Dimensions 11.4 x 4.7 x 4.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.
Applications
Computers
Modems
Microprocessors
Wireless applications
Modems
Microprocessors
Wireless applications