IQD 14.7456MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
- RS Stock No.:
- 148-5642
- Mfr. Part No.:
- LFXTAL026908 830026908
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 148-5642
- Mfr. Part No.:
- LFXTAL026908 830026908
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 14.7456MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.9mm | |
| Height | 4.3mm | |
| Dimensions | 11.4 x 4.9 x 4.3mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 14.7456MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.9mm | ||
Height 4.3mm | ||
Dimensions 11.4 x 4.9 x 4.3mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
