IQD 4MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£58.00

(exc. VAT)

£69.60

(inc. VAT)

RS Stock No.:
148-5355
Mfr. Part No.:
LFXTAL003068
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Industry standard leaded package

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Standard 2 leg HC49 package

Model HC49

Model Issue number 15

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy