IQD 4.9152MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- RS Stock No.:
- 148-4377
- Mfr. Part No.:
- LFXTAL003115
- Brand:
- IQD
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£29.60
(exc. VAT)
£35.52
(inc. VAT)
- RS Stock No.:
- 148-4377
- Mfr. Part No.:
- LFXTAL003115
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 4.9152MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC49/4H | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.7mm | |
| Height | 4.1mm | |
| Dimensions | 11.05 x 4.7 x 4.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 130Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 4.9152MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC49/4H | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.7mm | ||
Height 4.1mm | ||
Dimensions 11.05 x 4.7 x 4.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 130Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads
Model HC49/4H
Model Issue number 15

