IQD 16MHz Crystal Unit ±50ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
148-4326
Mfr. Part No.:
LFXTAL035264 830035264
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

0.8mm

Dimensions

3.4 x 2.7 x 0.8mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPX-180
Model Issue number 9

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy