IQD 20MHz Crystal Unit ±50ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm

Stock information currently inaccessible
RS Stock No.:
146-3978
Mfr. Part No.:
LFXTAL035265 830035265
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

0.8mm

Dimensions

3.4 x 2.7 x 0.8mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy