IQD 7.3728MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

Stock information currently inaccessible
RS Stock No.:
146-3970
Mfr. Part No.:
LFXTAL010689 830010689
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

7.3728MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Non Compliant

Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy