IQD 16MHz Crystal Unit ±50ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm
- RS Stock No.:
- 146-3952
- Mfr. Part No.:
- LFXTAL035264 830035264
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 146-3952
- Mfr. Part No.:
- LFXTAL035264 830035264
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.4mm | |
| Width | 2.7mm | |
| Height | 0.8mm | |
| Dimensions | 3.4 x 2.7 x 0.8mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 70Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.4mm | ||
Width 2.7mm | ||
Height 0.8mm | ||
Dimensions 3.4 x 2.7 x 0.8mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 70Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPX-180
Model Issue number 9
Model CFPX-180
Model Issue number 9
