IQD 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 10.41 x 4.06 x 3.56mm
- RS Stock No.:
- 146-3917
- Mfr. Part No.:
- LFXTAL003004 830003004
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 146-3917
- Mfr. Part No.:
- LFXTAL003004 830003004
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 10.41mm | |
| Width | 4.06mm | |
| Height | 3.56mm | |
| Dimensions | 10.41 x 4.06 x 3.56mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 10.41mm | ||
Width 4.06mm | ||
Height 3.56mm | ||
Dimensions 10.41 x 4.06 x 3.56mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
