RS PRO 10MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5051
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN