RS PRO 10MHz Crystal ±50ppm SMT 4-Pin 12.5 x 4.6 x 3.7mm
- RS Stock No.:
- 144-2334
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-2334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 10MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 12.5mm | |
| Width | 4.6mm | |
| Height | 3.7mm | |
| Dimensions | 12.5 x 4.6 x 3.7mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 10MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 12.5mm | ||
Width 4.6mm | ||
Height 3.7mm | ||
Dimensions 12.5 x 4.6 x 3.7mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
