RS PRO 32.768kHz Crystal ±20ppm SMT 2-Pin 1.6 x 1 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2321
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMT

Pin Count

2

Length

1.6mm

Width

1mm

Height

0.5mm

Dimensions

1.6 x 1 x 0.5mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C