RS PRO 32.768kHz Crystal ±50ppm SMT 4-Pin 6.7 x 1.4 x 1.3mm
- RS Stock No.:
- 144-2316
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-2316
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Width | 1.4mm | |
| Height | 1.3mm | |
| Dimensions | 6.7 x 1.4 x 1.3mm | |
| Frequency Tolerance | ±50ppm | |
| Series Resistance | 65kΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 6.7mm | ||
Width 1.4mm | ||
Height 1.3mm | ||
Dimensions 6.7 x 1.4 x 1.3mm | ||
Frequency Tolerance ±50ppm | ||
Series Resistance 65kΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
