RS PRO 12MHz Crystal ±30ppm SMT 4-Pin 2.5 x 2 x 0.5mm
- RS Stock No.:
- 144-2291
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-2291
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.5mm | |
| Dimensions | 2.5 x 2 x 0.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 90Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.5mm | ||
Dimensions 2.5 x 2 x 0.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 90Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
