RS PRO 12MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

Stock information currently inaccessible
RS Stock No.:
144-1063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Pin Count

2

Length

12mm

Width

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy