RS PRO 3.57MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

Stock information currently inaccessible
RS Stock No.:
144-1047
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

3.57MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Pin Count

2

Length

11.35mm

Width

5mm

Height

3.5mm

Dimensions

11.35 x 5 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

180Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy