RS PRO 11.0592 MHz Crystal ±50 ppm 2-Pin 13.49 mm 11.05 mm 4.65mm
- RS Stock No.:
- 144-1027
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-1027
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crystal | |
| Standard Frequency | 11.0592MHz | |
| Load Capacitance | 20pF | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.49mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±100 ppm | |
| Series Resistance | 25Ω | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crystal | ||
Standard Frequency 11.0592MHz | ||
Load Capacitance 20pF | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.49mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±100 ppm | ||
Series Resistance 25Ω | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
RS Pro AA Microprocessor Crystals, 13.5mm x 4.6mm
From RS Pro, these through hole microprocessor crystal units offer a wide frequency range within an industry standard package.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.
