IQD 1.8432 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 10.3 mm 4.7mm
- RS Stock No.:
- 735-551
- Mfr. Part No.:
- LFXTAL003033B
- Brand:
- IQD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-551
- Mfr. Part No.:
- LFXTAL003033B
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 1.8432MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Packaging | Bulk Packaging | |
| Package Type | Bulk | |
| Pin Count | 2 | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Height | 13.49mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 800000mΩ | |
| Standards/Approvals | RoHS | |
| Series | HC49 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 1.8432MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Packaging Bulk Packaging | ||
Package Type Bulk | ||
Pin Count 2 | ||
Length 10.3mm | ||
Width 4.7mm | ||
Height 13.49mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 800000mΩ | ||
Standards/Approvals RoHS | ||
Series HC49 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±20.00 ppm at 25°C
Load capacitance of 30.0 pF and shunt capacitance of 7.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 2.4576 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 11.05 mm 4.7mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 4 MHz Crystal Unit ±20 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Bulk 2-Pin 2 mm 11.2 mm 2mm
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 3.2768 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- IQD 11 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
