IQD 11.0592 MHz Crystal Unit ±30 ppm Tape & Reel 2-Pin 4.5 mm 11.58 mm 4.7mm
- RS Stock No.:
- 735-550
- Mfr. Part No.:
- LFXTAL003519
- Brand:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£6.60
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.33 | £6.60 |
| 200 - 980 | £0.267 | £5.34 |
| 1000 - 1980 | £0.205 | £4.10 |
| 2000 + | £0.169 | £3.38 |
*price indicative
- RS Stock No.:
- 735-550
- Mfr. Part No.:
- LFXTAL003519
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 11.0592MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Tape & Reel | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 11.58mm | |
| Width | 4.7mm | |
| Height | 4.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 40000mΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | HC49/4HSMX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 11.0592MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Tape & Reel | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 11.58mm | ||
Width 4.7mm | ||
Height 4.5mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 40000mΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series HC49/4HSMX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±30.00 ppm at 25°C
Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 11.0592 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- Abracon 11.0592 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- IQD 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 6 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 10 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 7.3728 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
