Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-553
- Mfr. Part No.:
- 830108338809
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
£1,131.00
(exc. VAT)
£1,356.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.377 | £1,131.00 |
*price indicative
- RS Stock No.:
- 197-553
- Mfr. Part No.:
- 830108338809
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 105.00°C | |
| Standards/Approvals | MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 105.00°C | ||
Standards/Approvals MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal meticulously designed for efficiency and performance, features a robust ceramic package with a seamless metal lid, ensuring durability and stability under various conditions. The careful engineering of this product ensures precise frequency control, making it an Ideal choice for designers seeking reliability and consistency in their projects. With its compliance to industry standards and RoHS guidelines, this crystal combines exceptional operational performance with an environmentally friendly design, catering to modern manufacturing needs.
Exemplifies high manufacturing standards through rigorous testing
Delivers exceptional frequency stability for reliable communication
Meets stringent environmental qualifications for diverse applications
Designed to facilitate ease of integration into existing systems
Provides a long lifespan with minimal ageing effects
Related links
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
