Crystek, 49.152MHz XO Oscillator, ±50ppm CMOS SMD 601230
- RS Stock No.:
- 905-5826
- Mfr. Part No.:
- 601230
- Brand:
- Crystek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5826
- Mfr. Part No.:
- 601230
- Brand:
- Crystek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Oscillator Type | XO | |
| Output Frequency | 49.152MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.8mm | |
| Width | 5.02mm | |
| Length | 7.2mm | |
| Dimensions | 7.2 x 5.02 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
Oscillator Type XO | ||
Output Frequency 49.152MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.8mm | ||
Width 5.02mm | ||
Length 7.2mm | ||
Dimensions 7.2 x 5.02 x 1.8mm | ||
