EPSON, 4MHz XO Oscillator CMOS, 4-Pin X1G004481005112

Stock information currently inaccessible
RS Stock No.:
904-7871
Mfr. Part No.:
X1G004481005112
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

4MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy