EPSON, 14.3182MHz XO Oscillator CMOS, 4-Pin X1G004481002812
- RS Stock No.:
- 904-7843
- Mfr. Part No.:
- X1G004481002812
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 904-7843
- Mfr. Part No.:
- X1G004481002812
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Oscillator Type | XO | |
| Output Frequency | 14.3182MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Height | 1.3mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Oscillator Type XO | ||
Output Frequency 14.3182MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Height 1.3mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.3mm | ||
