Epson, 40MHz XO Crystal Oscillator CMOS, 4-Pin X1G004451001212

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-7746
Mfr. Part No.:
X1G004451001212
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

40MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm