Epson, 12.288MHz Crystal Oscillator CMOS, 4-Pin X1G004451000112
- RS Stock No.:
- 904-7714
- Mfr. Part No.:
- X1G004451000112
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 904-7714
- Mfr. Part No.:
- X1G004451000112
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Output Frequency | 12.288MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Height | 1.1mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Output Frequency 12.288MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Height 1.1mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.1mm | ||
