Epson, 4MHz XO Oscillator CMOS, 4-Pin Q33310F70015812

Stock information currently inaccessible
RS Stock No.:
904-7477
Mfr. Part No.:
Q33310F70015812
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

4MHz

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.05mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy