IQD, 10 → 50MHz Crystal Oscillator, ±0.28ppm Clipped Sinewave, 8-Pin 7x5mm SMD LFTCXO063713Bulk
- RS Stock No.:
- 894-9629
- Mfr. Part No.:
- LFTCXO063713Bulk
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 894-9629
- Mfr. Part No.:
- LFTCXO063713Bulk
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 10 → 50MHz | |
| Frequency Stability | ±0.28ppm | |
| Package Type | 7x5mm SMD | |
| Output Level | Clipped Sinewave | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.4mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 10 → 50MHz | ||
Frequency Stability ±0.28ppm | ||
Package Type 7x5mm SMD | ||
Output Level Clipped Sinewave | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.4mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 2.4mm | ||
- COO (Country of Origin):
- CN
